Murata 2.2 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 884-7289
- Distrelec Article No.:
- 304-44-712
- Mfr. Part No.:
- GRM188R61H225KE11D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 50 units)*
£5.55
(exc. VAT)
£6.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 750 unit(s) shipping from 04 May 2026
- Plus 500 unit(s) shipping from 04 May 2026
- Plus 8,800 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.111 | £5.55 |
| 250 - 450 | £0.104 | £5.20 |
| 500 - 950 | £0.098 | £4.90 |
| 1000 - 2450 | £0.092 | £4.60 |
| 2500 + | £0.083 | £4.15 |
*price indicative
- RS Stock No.:
- 884-7289
- Distrelec Article No.:
- 304-44-712
- Mfr. Part No.:
- GRM188R61H225KE11D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Paper Tape | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging 180 mm Dia Paper Tape | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Height 0.8mm | ||
Length 1.6mm | ||
Width 0.8mm | ||
Maximum Operating Temperature 85°C | ||
Murata GRM 0603 X5R Dielectric
General Purpose GRM series, High Dielectric Constant type
Smaller size and higher capacitance Value
High reliability and no polarity
Excellent Pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment
Related links
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
