KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
877-2025
Mfr. Part No.:
C0603R104K5RACT250
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

G or R Series - 175°C

Width

0.8mm

Height

0.8mm

Standards/Approvals

IPC-7351, J-STD-020, EIA 481, EIA 556, EIA 624

Length

1.6mm

Maximum Operating Temperature

175°C

Suppression Class

Class II

KEMET 0603 High Temperature


KEMET C0603 series high temperature surface mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.

Features and Benefits:

Lead-Free, RoHS and REACH compliant

Low ESR and ESL

High thermal stability

High ripple current capability

No capacitance change with respect to applied rated DC voltage

No capacitance decay with time

Non-polar

Matte tin-plated terminations

Typical applications include decoupling, bypass, filtering and transient voltage suppression in environments such as down-hole exploration, aerospace engine compartments and geophysical probes.