KEMET 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.86

(exc. VAT)

£4.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,980 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.386£3.86
100 - 240£0.347£3.47
250 - 490£0.309£3.09
500 +£0.27£2.70

*price indicative

Packaging Options:
RS Stock No.:
874-2428
Mfr. Part No.:
C1206C226K9RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Construction

Stacked

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020

Length

3.2mm

Width

1.6mm

Height

1.6mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

C1206 Series


Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant

Temperature stable dielectric

Non-polar

Matte tin-plated terminations

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links