KEMET 1.5nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
870-6986
Mfr. Part No.:
C315C152K1R5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1.5nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

3.81 x 2.54 x 5.33mm

Length

3.81mm

Depth

2.54mm

Height

5.33mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Lead Spacing

2.54 mm

Minimum Operating Temperature

-55°C