KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , Through Hole
- RS Stock No.:
- 870-6967
- Mfr. Part No.:
- C315C105K3R5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 50 units)*
£22.00
(exc. VAT)
£26.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.44 | £22.00 |
| 100 - 200 | £0.374 | £18.70 |
| 250 - 450 | £0.33 | £16.50 |
| 500 - 1950 | £0.286 | £14.30 |
| 2000 + | £0.264 | £13.20 |
*price indicative
- RS Stock No.:
- 870-6967
- Mfr. Part No.:
- C315C105K3R5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.81 x 2.54 x 5.33mm | |
| Length | 3.81mm | |
| Depth | 2.54mm | |
| Height | 5.33mm | |
| Series | Goldmax 300 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Spacing | 2.54 mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.81 x 2.54 x 5.33mm | ||
Length 3.81mm | ||
Depth 2.54mm | ||
Height 5.33mm | ||
Series Goldmax 300 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 2.54 mm | ||
- COO (Country of Origin):
- MX
