KEMET 560pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 870-5132
- Mfr. Part No.:
- C1206C561K5GACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 4000 units)*
£296.00
(exc. VAT)
£356.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 4000 - 4000 | £0.074 | £296.00 |
| 8000 + | £0.063 | £252.00 |
*price indicative
- RS Stock No.:
- 870-5132
- Mfr. Part No.:
- C1206C561K5GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 560pF | |
| Voltage | 50V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 0.78mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.78mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 560pF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 0.78mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.78mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
