KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, -20 → +80% , Axial
- RS Stock No.:
- 870-4258
- Mfr. Part No.:
- C410C104Z5U5TA
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-4258
- Mfr. Part No.:
- C410C104Z5U5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Mounting Type | Axial | |
| Dielectric | Z5U | |
| Tolerance | -20 → +80% | |
| Dimensions | 2.54 x 4.32mm | |
| Length | 4.32mm | |
| Series | Aximax 400 | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Mounting Type Axial | ||
Dielectric Z5U | ||
Tolerance -20 → +80% | ||
Dimensions 2.54 x 4.32mm | ||
Length 4.32mm | ||
Series Aximax 400 | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +85°C | ||
Non Compliant
