KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Axial
- RS Stock No.:
- 870-4202
- Mfr. Part No.:
- C410C102J5G5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 300 units)*
£34.20
(exc. VAT)
£41.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 300 - 300 | £0.114 | £34.20 |
| 600 - 600 | £0.097 | £29.10 |
| 900 + | £0.086 | £25.80 |
*price indicative
- RS Stock No.:
- 870-4202
- Mfr. Part No.:
- C410C102J5G5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Mounting Type | Axial | |
| Dielectric | C0G, NP0 | |
| Tolerance | ±5% | |
| Dimensions | 2.54 x 4.32mm | |
| Length | 4.32mm | |
| Series | Aximax 400 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Mounting Type Axial | ||
Dielectric C0G, NP0 | ||
Tolerance ±5% | ||
Dimensions 2.54 x 4.32mm | ||
Length 4.32mm | ||
Series Aximax 400 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
