KEMET 1.5μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
870-4135
Mfr. Part No.:
C340C155K5R5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1.5µF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

10.16 x 3.81 x 11.68mm

Length

10.16mm

Depth

3.81mm

Height

11.68mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Lead Spacing

5.08 mm

Minimum Operating Temperature

-55°C