KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
869-1777
Mfr. Part No.:
C0603C472J5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4.7nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

2 x 1.25 x 0.8mm

Length

2mm

Depth

1.25mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C