Vishay 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole

Bulk discount available

Subtotal (1 unit)*

£0.17

(exc. VAT)

£0.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£0.17
10 - 49£0.14
50 - 99£0.13
100 - 499£0.09
500 +£0.07

*price indicative

RS Stock No.:
852-3343
Mfr. Part No.:
K471J15C0GF5TL2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470pF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

4 x 2.6 x 4mm

Length

4mm

Depth

2.6mm

Height

4mm

Series

K

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Radial

Lead Spacing

2.5mm