Vishay 33 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Radial

Subtotal (1 unit)*

£0.15

(exc. VAT)

£0.18

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 13,317 unit(s) shipping from 04 May 2026
  • Final 81 unit(s) shipping from 04 May 2026
Units
Per unit
1 +£0.15

*price indicative

RS Stock No.:
852-3330
Mfr. Part No.:
K330J15C0GF5TL2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

33pF

Voltage

50V dc

Mount Type

Through Hole

Packaging

Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Radial

Seated Plane Height

1.6mm

Minimum Operating Temperature

-55°C

Series

K

Length

4mm

Standards/Approvals

IEC 60384-9, EIA 198

Width

2.6mm

Height

4mm

Maximum Operating Temperature

125°C

Lead Spacing

2.5mm

Lead Diameter

0.5mm

Vishay K Series


Vishay K series multilayer ceramic capacitors have a yellow flame retardant epoxy resin over a ceramic disc of which both sides are silver-plated. The K series are a highly reliable capacitor available in a wide range of capacitance values and voltages, to suit a wide range of applications.

Multilayer DC capacitor

Small size

Radial leads

X7R Dielectric


Related links