Vishay 22pF MLCC, 50V dc V, ±5% , Through Hole

Subtotal (1 unit)*

£1.00

(exc. VAT)

£1.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1.00

*price indicative

RS Stock No.:
852-3321
Mfr. Part No.:
K220J15C0GF5TH5
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

22pF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

4 x 2.6 x 4mm

Length

4mm

Depth

2.6mm

Height

4mm

Series

K

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

5mm

Maximum Operating Temperature

+125°C

Radial Leaded Multilayer Ceramic Capacitors for General Purpose Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC

High capacitance with small size

High reliability

Crimp and straight lead styles

APPLICATIONS

Temperature compensation

Coupling and decoupling

Undefined