Murata 470 nF Multilayer Ceramic Capacitor, 450V dc, ±10 %, Surface
- RS Stock No.:
- 846-7252
- Mfr. Part No.:
- GR355DD72W474KW01L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.20
(exc. VAT)
£3.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
- Plus 502 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.60 | £3.20 |
| 20 - 98 | £1.29 | £2.58 |
| 100 - 398 | £0.985 | £1.97 |
| 400 - 998 | £0.815 | £1.63 |
| 1000 + | £0.58 | £1.16 |
*price indicative
- RS Stock No.:
- 846-7252
- Mfr. Part No.:
- GR355DD72W474KW01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470nF | |
| Voltage | 450V dc | |
| Package/Case | 2220 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X7T | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GR | |
| Width | 5mm | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Length | 5.7mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470nF | ||
Voltage 450V dc | ||
Package/Case 2220 | ||
Construction Stacked | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X7T | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GR | ||
Width 5mm | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Length 5.7mm | ||
Maximum Operating Temperature 125°C | ||
Murata GR3 2220 X6T, X7T and X7U Dielectric
Murata GR3 Series is a general purpose high ripple resistance product excellent in DC bias characteristics
Higher capacitance values than conventional products (X7R characteristics) can be acquired when a DC bias is applied
GR3 has a noise reduction effect
Applications in Power Factor Correction Circuits of Power Supplies,
EMI Suppression and Smoothing Circuits
Related links
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
