Murata 100 nF, 10V dc, ±20 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 50 units)*

£0.80

(exc. VAT)

£0.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 200£0.016£0.80
250 - 450£0.015£0.75
500 - 950£0.015£0.75
1000 - 2450£0.014£0.70
2500 +£0.014£0.70

*price indicative

RS Stock No.:
841-6756
Mfr. Part No.:
LLL185R71A104MA11L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100nF

Voltage

10V dc

Package/Case

0603

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±20 %

Minimum Operating Temperature

-55°C

Height

0.5mm

Length

0.8mm

Maximum Operating Temperature

125°C

Murata LLL Series Reversed Type Low ESL Monolithic Ceramic Capacitors


LLL series monolithic ceramic capacitors (MLCC) with standard 2 terminals, reversed geometry and X7R temperature coefficient (apart from stock number 841-6747 which is X7S). These LLL series monolithic ceramic capacitors have a low ESL of 150 to 250pH and are suitable for noise reduction at high frequencies (>200MHz). These LLL series monolithic ceramic capacitors are designed for use in power supply decoupling circuits for very high-speed (>1GHz) CPU applications and offer reduced "ground bounce", noise reduction and improved power supply response time.

Low ESL range

Reverse geometry

High-frequency noise reduction

Related links