Murata 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- RS Stock No.:
- 841-6753
- Mfr. Part No.:
- LLL31MR71H104MA01L
- Brand:
- Murata
Subtotal (1 pack of 25 units)*
£1.125
(exc. VAT)
£1.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.045 | £1.13 |
*price indicative
- RS Stock No.:
- 841-6753
- Mfr. Part No.:
- LLL31MR71H104MA01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Package/Case | 0612 (1632M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 1.6 x 3.2 x 1.15mm | |
| Length | 1.6mm | |
| Depth | 3.2mm | |
| Height | 1.15mm | |
| Series | LLL31 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 0612 (1632M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 1.6 x 3.2 x 1.15mm | ||
Length 1.6mm | ||
Depth 3.2mm | ||
Height 1.15mm | ||
Series LLL31 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
