Murata 100 nF, 6.3V dc, ±20 %, Surface Mount
- RS Stock No.:
- 841-6743
- Mfr. Part No.:
- LLL153C80J104ME01E
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 841-6743
- Mfr. Part No.:
- LLL153C80J104ME01E
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100nF | |
| Voltage | 6.3V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface Mount | |
| Dielectric | X6S | |
| Tolerance | ±20 % | |
| Minimum Operating Temperature | -55°C | |
| Length | 0.5mm | |
| Height | 0.3mm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Voltage 6.3V dc | ||
Package/Case 0402 | ||
Mount Type Surface Mount | ||
Dielectric X6S | ||
Tolerance ±20 % | ||
Minimum Operating Temperature -55°C | ||
Length 0.5mm | ||
Height 0.3mm | ||
Maximum Operating Temperature 105°C | ||
Murata LLL Series Reversed Type Low ESL Monolithic Ceramic Capacitors
LLL series monolithic ceramic capacitors (MLCC) with standard 2 terminals, reversed geometry and X7R temperature coefficiient. These LLL series monolithic ceramic capacitors have a low ESL of 150 to 250pH and are suitable for noise reduction at high frequencies (>200MHz). These LLL series monolithic ceramic capacitors are designed for use in power supply decoupling circuits for very high-speed (>1GHz) CPU applications and offer reduced "ground bounce", noise reduction and improved power supply response time.
