Murata 22 μF Multilayer Ceramic Capacitor, 63V dc, ±20 %, Surface
- RS Stock No.:
- 841-6740
- Mfr. Part No.:
- KRM55WR71J226MH01K
- Brand:
- Murata
Bulk discount available
Subtotal (1 unit)*
£3.20
(exc. VAT)
£3.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 68 unit(s) ready to ship
- Plus 83 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.20 |
| 10 - 49 | £2.87 |
| 50 - 99 | £2.20 |
| 100 - 499 | £2.07 |
| 500 + | £1.55 |
*price indicative
- RS Stock No.:
- 841-6740
- Mfr. Part No.:
- KRM55WR71J226MH01K
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 63V dc | |
| Package/Case | 2220 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 330 mm Dia Embossed Tape | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | KRM55 | |
| Width | 5.3mm | |
| Height | 6.4mm | |
| Length | 6.1mm | |
| Standards/Approvals | RoHS | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22μF | ||
Voltage 63V dc | ||
Package/Case 2220 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 330 mm Dia Embossed Tape | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series KRM55 | ||
Width 5.3mm | ||
Height 6.4mm | ||
Length 6.1mm | ||
Standards/Approvals RoHS | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
Murata KRM Series Metal Terminal Monolithic Ceramic Chip Capacitors
KRM series chip monolithic (MLCC) capacitors with increased reliability for thermal and mechanical stress. These KRM series MLCC automotive capacitors have ferric alloy terminals that lift the capacitor up to 1mm above the PCB to eliminate the transmission of bending forces between the capacitor and PCB caused by Sharp temperature changes and mechanical impact in automotive applications. Space saving and high capacitance is achieved by two capacitors being stacked on TOP of one another and acoustic noise caused by ceramic vibration is reduced. These KRM MLCC capacitors are suitable for commercial applications such as power supply circuits.
Related links
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±20 %, Surface
