KEMET 6.8 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface Mount
- RS Stock No.:
- 835-4011
- Mfr. Part No.:
- C1206C682J2GACAUTO
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.00
(exc. VAT)
£6.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,000 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.20 | £5.00 |
| 250 - 600 | £0.186 | £4.65 |
| 625 - 1225 | £0.168 | £4.20 |
| 1250 - 2475 | £0.148 | £3.70 |
| 2500 + | £0.126 | £3.15 |
*price indicative
- RS Stock No.:
- 835-4011
- Mfr. Part No.:
- C1206C682J2GACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 6.8nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 200V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Height | 0.78mm | |
| Length | 3.2mm | |
| Standards/Approvals | EIA 556, EIA 624, IPC-7351, IPC/JSTD-020, EIA 481 | |
| Width | 1.6mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 6.8nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 200V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Height 0.78mm | ||
Length 3.2mm | ||
Standards/Approvals EIA 556, EIA 624, IPC-7351, IPC/JSTD-020, EIA 481 | ||
Width 1.6mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Kemet 1206 Automotive Grade SMT MLCC Ceramic Capacitors
1206 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Approvals
AEC–Q200 automotive qualified
Related links
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 6.8 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
