KEMET 3.9nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- RS Stock No.:
- 835-3983
- Mfr. Part No.:
- C0805C392J2GACAUTO
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 50 units)*
£12.00
(exc. VAT)
£14.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.24 | £12.00 |
| 500 - 950 | £0.098 | £4.90 |
| 1000 - 1950 | £0.094 | £4.70 |
| 2000 - 3950 | £0.091 | £4.55 |
| 4000 + | £0.089 | £4.45 |
*price indicative
- RS Stock No.:
- 835-3983
- Mfr. Part No.:
- C0805C392J2GACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3.9nF | |
| Voltage | 200V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.9mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3.9nF | ||
Voltage 200V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.9mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
