Vishay 1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Axial

Subtotal (1 unit)*

£0.20

(exc. VAT)

£0.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 597 unit(s) ready to ship
  • Plus 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.20

*price indicative

RS Stock No.:
831-3354
Mfr. Part No.:
A102J15C0GF5TAA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

50V dc

Packaging

Reel

Mount Type

Through Hole

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Axial

Series

A102

Length

3.8mm

Standards/Approvals

IEC 60384-9, EIA 198

Maximum Operating Temperature

125°C

Lead Spacing

5.08mm

Lead Diameter

0.45mm

Mono-Axial Dipped Capacitor


The Vishay A series of axial leaded multilayer ceramic capacitors are designed for general purpose use. They are a highly reliable range of capacitors made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.

High capacitance with small size

High reliability

Axial mounting style

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links