Murata 22 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 820-2939
- Distrelec Article No.:
- 304-36-476
- Mfr. Part No.:
- GCM32ER71C226KE19L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 5 units)*
£0.79
(exc. VAT)
£0.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.158 | £0.79 |
| 50 - 95 | £0.154 | £0.77 |
| 100 - 245 | £0.15 | £0.75 |
| 250 - 495 | £0.146 | £0.73 |
| 500 + | £0.142 | £0.71 |
*price indicative
- RS Stock No.:
- 820-2939
- Distrelec Article No.:
- 304-36-476
- Mfr. Part No.:
- GCM32ER71C226KE19L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GCM | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22μF | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GCM | ||
Length 3.2mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Height 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
Murata GCM Automotive 1210 Series
The GCM series meets AEC-Q200 requirements
Low-loss and suitable for high frequency circuits
A new monolithic structure for small, surface mountable devices capable of operating at high voltage levels
Good solderability due to Tin plated electrodes
Ideal for use on high frequency Pulse circuits such as snubber circuits for DC-DC converters
Related links
- Murata 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
