Murata 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.74

(exc. VAT)

£3.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 90£0.274£2.74
100 - 240£0.263£2.63
250 - 490£0.249£2.49
500 - 990£0.227£2.27
1000 +£0.202£2.02

*price indicative

Packaging Options:
RS Stock No.:
820-2926
Mfr. Part No.:
GCM31CR70J226KE23L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

6.3V dc

Package/Case

1206

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Embossed Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GCM

Width

1.6mm

Length

3.2mm

Standards/Approvals

RoHS

Height

1.6mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

Murata GCM Automotive 1206 Series


The Murata GCM Automotive Series Ceramic Capacitors feature excellent Pulse responsibility and noise reduction due to the low impedance at high frequency

High dielectric constant type, in a smaller size with a higher capacitance Value

High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

Now available with new low pF values and additional values in this 1206 case size

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links