Murata 5.1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Bulk discount available

Subtotal (1 pack of 50 units)*

£2.70

(exc. VAT)

£3.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,550 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.054£2.70
250 - 450£0.032£1.60
500 - 1200£0.022£1.10
1250 - 3950£0.019£0.95
4000 +£0.016£0.80

*price indicative

Packaging Options:
RS Stock No.:
820-2825
Mfr. Part No.:
GRM2195C1H512JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

5.1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0805

Packaging

180 mm Dia Paper Tape

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GRM

Height

0.85mm

Standards/Approvals

RoHS

Width

1.25mm

Length

2mm

Maximum Operating Temperature

125°C

Murata GRM 0805 C0G Dielectric


Murata GRM Series are small in size and large capacitance values in a multilayer structure

. GRM Series Temperature Compensating type is Ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200 V

Features & Benefits:


High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links