Murata 22μF MLCC, 6.3V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
820-2765
Mfr. Part No.:
GRM21BR60J226ME39K
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22µF

Voltage

6.3V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Murata GRM 0805 X5R, X7R and Y5V Dielectric


Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure

High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.