Murata 22 pF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface

Subtotal (1 pack of 50 units)*

£6.05

(exc. VAT)

£7.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 04 May 2026
  • Plus 4,300 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.121£6.05

*price indicative

Packaging Options:
RS Stock No.:
820-2759
Mfr. Part No.:
GRM21A5C2E220JW01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22pF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Paper Tape

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Height

1mm

Length

2mm

Width

1.25mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Murata GRM 0805 C0G Dielectric


Murata GRM Series are small in size and large capacitance values in a multilayer structure

. GRM Series Temperature Compensating type is Ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200 V

Features & Benefits:


High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links