Murata 18pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 reel of 500 units)*

£2.50

(exc. VAT)

£3.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
500 - 500£0.005£2.50
1000 - 2000£0.005£2.50
2500 - 4500£0.005£2.50
5000 - 9500£0.004£2.00
10000 +£0.004£2.00

*price indicative

Packaging Options:
RS Stock No.:
820-2721
Mfr. Part No.:
GRM0335C1H180JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

18pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C