Murata 15 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Subtotal (1 reel of 500 units)*

£0.50

(exc. VAT)

£0.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17,500 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.001£0.50

*price indicative

RS Stock No.:
820-2712
Mfr. Part No.:
GRM0335C1H150JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

15pF

Voltage

50V dc

Construction

Stacked

Package/Case

0201

Packaging

180 mm Dia Paper Tape

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GRM

Width

0.3mm

Standards/Approvals

RoHS

Length

0.6mm

Height

0.3mm

Maximum Operating Temperature

125°C

Murata GRM 0201 C0G/X5R/X7R Dielectric


Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure

High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

Applications in decoupling and smoothing circuits

GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

0201 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn)

Applications include mobile phones, video and tuner designs

C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials

X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials

Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links