Murata 1nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Subtotal (1 reel of 500 units)*

£0.50

(exc. VAT)

£0.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
500 +£0.001£0.50

*price indicative

Packaging Options:
RS Stock No.:
820-0677
Mfr. Part No.:
GRM033R71C102KA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1nF

Voltage

16V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount