Murata 10 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 reel of 500 units)*

£2.00

(exc. VAT)

£2.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship
  • Plus 11,000 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000£0.004£2.00
2500 - 4500£0.004£2.00
5000 - 14500£0.004£2.00
15000 - 29500£0.004£2.00
30000 +£0.003£1.50

*price indicative

Packaging Options:
RS Stock No.:
820-0661
Mfr. Part No.:
GRM033R61E103KA12D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0201

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Paper Tape

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Height

0.3mm

Width

0.3mm

Standards/Approvals

RoHS

Length

0.6mm

Suppression Class

X5R

Maximum Operating Temperature

85°C

Murata GRM 0201 C0G/X5R/X7R Dielectric


Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure

High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

Applications in decoupling and smoothing circuits

GRM Series Temperature Compensating type are Ideal for tuning circuits, oscillating circuits,high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

0201 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn)

Applications include mobile phones, video and tuner designs

C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials

X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials

Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links