Murata 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 815-1658
- Mfr. Part No.:
- GCM155R71H222KA37D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 250 units)*
£2.25
(exc. VAT)
£2.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20,500 unit(s) ready to ship
- Plus 34,250 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 2250 | £0.009 | £2.25 |
| 2500 + | £0.005 | £1.25 |
*price indicative
- RS Stock No.:
- 815-1658
- Mfr. Part No.:
- GCM155R71H222KA37D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2nF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Reel Paper | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GCM | |
| Height | 0.5mm | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2nF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging 180 mm Dia Reel Paper | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GCM | ||
Height 0.5mm | ||
Width 0.5mm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
Murata GCM Automotive 0402 Series
Murata GCM 0402 series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GCM monolithic chip capacitors are part of the Murata automotive rated capacitors. These ceramic capacitors offer excellent Pulse responsibility and noise reduction due to their low impedance at high frequency.
Related links
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 2.2 nF Multilayer Ceramic Capacitor 1 %, Surface Mount
