Murata 150 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Bulk discount available

Subtotal (1 pack of 250 units)*

£2.75

(exc. VAT)

£3.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
250 - 2250£0.011£2.75
2500 - 6000£0.008£2.00
6250 - 9750£0.007£1.75
10000 +£0.004£1.00

*price indicative

RS Stock No.:
815-1642
Mfr. Part No.:
GCM1555C1H151JA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

150pF

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Reel Paper

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GCM

Height

0.5mm

Standards/Approvals

RoHS

Length

1mm

Width

0.5mm

Maximum Operating Temperature

125°C

Murata GCM Automotive 0402 Series


Murata GCM 0402 series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.

The GCM monolithic chip capacitors are part of the Murata automotive rated capacitors. These ceramic capacitors offer excellent pulse responsibility and noise reduction due to their low impedance at high frequency.

Related links