Murata 3.6 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- RS Stock No.:
- 815-1608
- Mfr. Part No.:
- GJM1555C1H3R6CB01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 250 units)*
£0.75
(exc. VAT)
£1.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,500 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 2250 | £0.003 | £0.75 |
| 2500 - 6000 | £0.002 | £0.50 |
| 6250 - 9750 | £0.001 | £0.25 |
| 10000 + | £0.001 | £0.25 |
*price indicative
- RS Stock No.:
- 815-1608
- Mfr. Part No.:
- GJM1555C1H3R6CB01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 3.6pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GJM | |
| Width | 0.5mm | |
| Length | 1mm | |
| Height | 0.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 3.6pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GJM | ||
Width 0.5mm | ||
Length 1mm | ||
Height 0.5mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Murata GJM High Q 0402 Series
GJM Series Temperature Compensating Type
Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF
Related links
- Murata 3.6 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 3.6 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 3.6 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 5.1 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 8.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
