Murata 2.7 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface

Bulk discount available

Subtotal (1 pack of 250 units)*

£3.25

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
250 - 2250£0.013£3.25
2500 - 6000£0.009£2.25
6250 - 9750£0.004£1.00
10000 +£0.004£1.00

*price indicative

Packaging Options:
RS Stock No.:
815-1591
Mfr. Part No.:
GJM1555C1H2R7CB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.7pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Mount Type

Surface

Packaging

Paper Tape

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GJM

Width

0.5mm

Length

1mm

Height

0.5mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Murata GJM High Q 0402 Series


GJM Series Temperature Compensating Type

Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.

GJM series improves the high frequency characteristics and contributes to a reduction of power consumption

Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation

Rated Voltage 6.3 to 50Vdc

Capacitance 0.1pF to 47pF

Related links