Murata 1 pF Multilayer Ceramic Capacitor, 50V dc, 0.05 pF, Surface

Bulk discount available

Subtotal (1 pack of 50 units)*

£1.10

(exc. VAT)

£1.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,350 unit(s) ready to ship
  • Plus 450 unit(s) ready to ship from another location
  • Plus 1,200 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.022£1.10
250 - 450£0.021£1.05
500 - 950£0.02£1.00
1000 - 2450£0.018£0.90
2500 +£0.015£0.75

*price indicative

Packaging Options:
RS Stock No.:
815-1557
Mfr. Part No.:
GJM1555C1H1R0WB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface

Packaging

Paper Tape

Dielectric

C0G

Tolerance

0.05 pF

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GJM

Width

0.5mm

Standards/Approvals

RoHS

Length

1mm

Height

0.5mm

Maximum Operating Temperature

125°C

Murata GJM High Q 0402 Series


GJM Series Temperature Compensating Type

Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.

GJM series improves the high frequency characteristics and contributes to a reduction of power consumption

Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation

Rated Voltage 6.3 to 50Vdc

Capacitance 0.1pF to 47pF

Related links