Murata 1.6 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Bulk discount available

Subtotal (1 pack of 200 units)*

£3.40

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 800£0.017£3.40
1000 - 1800£0.006£1.20
2000 - 3800£0.006£1.20
4000 +£0.005£1.00

*price indicative

RS Stock No.:
815-1456
Mfr. Part No.:
GRM1885C1H162JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1.6nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Paper Tape

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GRM

Length

1.6mm

Standards/Approvals

RoHS

Height

0.8mm

Width

0.8mm

Maximum Operating Temperature

125°C

Murata GRM 0603 C0G Dielectric (210pF -100nF)


Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.

The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.

Related links