Murata 1.3 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 815-1452
- Mfr. Part No.:
- GRM1885C1H132JA01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 200 units)*
£2.60
(exc. VAT)
£3.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 800 | £0.013 | £2.60 |
| 1000 - 1800 | £0.007 | £1.40 |
| 2000 - 3800 | £0.006 | £1.20 |
| 4000 + | £0.006 | £1.20 |
*price indicative
- RS Stock No.:
- 815-1452
- Mfr. Part No.:
- GRM1885C1H132JA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1.3nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Paper Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1.3nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging 180 mm Dia Paper Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Height 0.8mm | ||
Length 1.6mm | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Murata GRM 0603 C0G Dielectric (210pF -100nF)
Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.
Related links
- Murata 1.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 1.3 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface
