Murata 22nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 815-1412
- Mfr. Part No.:
- GRM188R72A223KAC4D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 500)
£0.002
(exc. VAT)
£0.002
(inc. VAT)
- RS Stock No.:
- 815-1412
- Mfr. Part No.:
- GRM188R72A223KAC4D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 22nF | |
Voltage | 100V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Series | GRM | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 22nF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Murata GRM 0603 X7R Dielectric
Murata GRM Series achieves large-capacity and small size in a multilayer structure.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Features & Benefits:
Tin plating is applied to the external electrodes thus achieving excellent solderability
High reliability with no polarity
High reliability with no polarity
Related links
- Yageo 22nF MLCC ±10% , SMD
- Murata 22nF MLCC ±10% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 22nF MLCC ±10%
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 22nF MLCC SMD