Murata 4.7 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.30

(exc. VAT)

£2.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,550 unit(s) shipping from 04 May 2026
  • Plus 50 unit(s) shipping from 04 May 2026
  • Plus 40,000 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75£0.092£2.30
100 - 225£0.086£2.15
250 - 475£0.079£1.98
500 - 1225£0.074£1.85
1250 +£0.068£1.70

*price indicative

Packaging Options:
RS Stock No.:
815-1386
Distrelec Article No.:
304-45-617
Mfr. Part No.:
GRM188R61E475KE11D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

25V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

180 mm Dia Paper Tape

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GRM

Width

0.8mm

Standards/Approvals

RoHS

Length

1.6mm

Height

0.8mm

Maximum Operating Temperature

85°C

Suppression Class

X5R

Murata GRM 0603 X5R Dielectric


General Purpose GRM series, High Dielectric Constant type

Smaller size and higher capacitance Value

High reliability and no polarity

Excellent Pulse responsibility and noise reduction due to the low impedance at high frequency

The GRM series is lead free product

Applications in general electronic equipment

Related links