Murata 10 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.45

(exc. VAT)

£2.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 4,575 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.098£2.45
250 - 475£0.092£2.30
500 - 975£0.086£2.15
1000 - 2475£0.081£2.03
2500 +£0.074£1.85

*price indicative

Packaging Options:
RS Stock No.:
815-1349
Distrelec Article No.:
304-45-613
Mfr. Part No.:
GRM188D71A106MA73D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0603

Construction

Stacked

Packaging

180 mm Dia Paper Tape

Mount Type

Surface

Dielectric

X7T

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GRM

Width

0.8mm

Standards/Approvals

RoHS

Length

1.6mm

Height

0.8mm

Suppression Class

X7T

Maximum Operating Temperature

125°C

Murata GRM 0603 X7T Dielectric


GRM General High Dielectric Constant Type is Ideal for Decoupling and Smoothing Circuits

Large capacity in small size multilayer structure

High reliability with no polarity

External electrodes are Tin plated thus excellent solderability

Related links