Murata 220 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS Stock No.:
- 815-1336
- Mfr. Part No.:
- GCM1885C2A221JA16D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 100 units)*
£3.40
(exc. VAT)
£4.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.034 | £3.40 |
| 500 - 900 | £0.023 | £2.30 |
| 1000 - 1900 | £0.021 | £2.10 |
| 2000 - 3900 | £0.021 | £2.10 |
| 4000 + | £0.017 | £1.70 |
*price indicative
- RS Stock No.:
- 815-1336
- Mfr. Part No.:
- GCM1885C2A221JA16D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 220pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Reel Paper | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 220pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging 180 mm Dia Reel Paper | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Length 1.6mm | ||
Height 0.8mm | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Maximum Operating Temperature 125°C | ||
Murata GCM Automotive 0603 Series
Related links
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 220 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 220 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
