Murata 1 μF Multilayer Ceramic Capacitor, 4V dc, ±10 %, Surface

Subtotal (1 pack of 100 units)*

£1.00

(exc. VAT)

£1.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +£0.01£1.00

*price indicative

Packaging Options:
RS Stock No.:
814-5268
Mfr. Part No.:
GRM155R70G105KA12D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

4V dc

Construction

Stacked

Package/Case

0402

Packaging

180 mm Dia Paper Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Width

0.5mm

Length

1mm

Height

0.5mm

Standards/Approvals

RoHS

Suppression Class

X7R

Maximum Operating Temperature

125°C

Murata GRM 0402 X7R Dielectric


Murata GRM Series General Purpose MLCC (Multilayer Ceramic Capacitors) also known as ceramic chip capacitors. These are widely used for general purpose applications.

The GRM series MLCC capacitors are classified into high dielectric and temperature compensating capacitors.

The High Dielectric MLCCs use materials that have a high dielectric constant and they also feature a large electrostatic capacitance, used on applications such as power supply and decoupling and for smoothing circuits

The temperature compensating MLCCs only have a small change in electrostatic capacitance and are used in applications such as high-frequency matching and filters.

Features & Benefits:


Large capacity and small Compact size

Highly Reliable

Provides good high-frequency characteristics

Terminations are MADE of metal highly resistant to migration

Stringent dimensional tolerances allow highly reliable, high-speed automatic chip placement on PCBs

Sn plating is applied to the external electrodes, excellent solderability.

No polarity.

Note

Not Recommended for New Design

Related links