KEMET 33nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- RS Stock No.:
- 806-8492
- Mfr. Part No.:
- C0805H333J3GACT250
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.48
(exc. VAT)
£6.575
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.096 | £5.48 |
| 25 - 45 | £1.04 | £5.20 |
| 50 - 120 | £0.986 | £4.93 |
| 125 - 245 | £0.93 | £4.65 |
| 250 + | £0.878 | £4.39 |
*price indicative
- RS Stock No.:
- 806-8492
- Mfr. Part No.:
- C0805H333J3GACT250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 33nF | |
| Voltage | 25V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | H - 200°C | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 33nF | ||
Voltage 25V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series H - 200°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
