KEMET 47 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Mount
- RS Stock No.:
- 802-9999
- Mfr. Part No.:
- C1206C470J5GACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 500 units)*
£11.00
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.022 | £11.00 |
| 1000 - 1000 | £0.019 | £9.50 |
| 1500 + | £0.017 | £8.50 |
*price indicative
- RS Stock No.:
- 802-9999
- Mfr. Part No.:
- C1206C470J5GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47pF | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 0.78mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47pF | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 0.78mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- KEMET 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 47 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 47 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- KEMET 47 pF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 47 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- TDK 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 47 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
