KEMET 18pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
 - 802-9983
 - Mfr. Part No.:
 - C1206C180J5GACTU
 - Brand:
 - KEMET
 
Bulk discount available
Subtotal (1 reel of 500 units)*
£22.00
(exc. VAT)
£26.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16,000 unit(s) ready to ship
 - Plus 999,983,500 unit(s) shipping from 03 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 500 - 500 | £0.044 | £22.00 | 
| 1000 - 1000 | £0.037 | £18.50 | 
| 1500 + | £0.033 | £16.50 | 
*price indicative
- RS Stock No.:
 - 802-9983
 - Mfr. Part No.:
 - C1206C180J5GACTU
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 18pF | |
| Voltage | 50V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 1.6 x 0.78mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.78mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Capacitance 18pF  | ||
Voltage 50V dc  | ||
Package/Case 1206 (3216M)  | ||
Mounting Type Surface Mount  | ||
Dielectric C0G  | ||
Tolerance ±5%  | ||
Dimensions 3.2 x 1.6 x 0.78mm  | ||
Length 3.2mm  | ||
Depth 1.6mm  | ||
Height 0.78mm  | ||
Series C  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
Kemet 1206 Automotive Grade SMT MLCC Ceramic Capacitors
1206 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
Approvals
AEC–Q200 automotive qualified
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- KEMET 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - KEMET 18pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
 - KEMET 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - KEMET 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Murata 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Vishay 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Samsung Electro-Mechanics 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 
