KEMET 220 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.025

(exc. VAT)

£3.625

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 225£0.121£3.03
250 - 475£0.114£2.85
500 - 975£0.106£2.65
1000 - 2475£0.10£2.50
2500 +£0.091£2.28

*price indicative

Packaging Options:
RS Stock No.:
802-9955
Mfr. Part No.:
C0805C224K1RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

220nF

Voltage

100V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Length

2mm

Width

1.25mm

Standards/Approvals

EIA 624, EIA 556, IPC-7351, EIA 481, J-STD-020

Height

1.25mm

Maximum Operating Temperature

125°C

Kemet 0805 Automotive Grade SMT MLCC Ceramic Capacitors


0805 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Approvals

AEC–Q200 automotive qualified

Related links