KEMET 330 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 50 units)*

£3.05

(exc. VAT)

£3.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,850 unit(s) ready to ship
  • Plus 1,500 unit(s) ready to ship from another location
  • Plus 31,350 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450£0.061£3.05
500 - 1950£0.034£1.70
2000 +£0.031£1.55

*price indicative

Packaging Options:
RS Stock No.:
802-9936
Mfr. Part No.:
C0805C334K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

330nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

1.25mm

Length

2mm

Standards/Approvals

EIA 481, EIA 624, EIA 556, IPC-7351, J-STD-020

Height

0.9mm

Maximum Operating Temperature

125°C

KEMET C0805 Series


Surface Mount Multilayer Ceramic Chip Capacitors

Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links