KEMET 82 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount
- RS Stock No.:
- 801-5338
- Mfr. Part No.:
- C0603C823K5RACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 25 units)*
£1.90
(exc. VAT)
£2.275
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10,125 unit(s) shipping from 04 May 2026
- Plus 42,400 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | £0.076 | £1.90 |
| 500 - 1975 | £0.033 | £0.83 |
| 2000 - 3975 | £0.029 | £0.73 |
| 4000 - 7975 | £0.021 | £0.53 |
| 8000 + | £0.02 | £0.50 |
*price indicative
- RS Stock No.:
- 801-5338
- Mfr. Part No.:
- C0603C823K5RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 82nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 0.8mm | |
| Standards/Approvals | IPC-7351, EIA 624, EIA 556, EIA 481, J-STD-020 | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 82nF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 0.8mm | ||
Standards/Approvals IPC-7351, EIA 624, EIA 556, EIA 481, J-STD-020 | ||
Height 0.8mm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Related links
- KEMET 82 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 82 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 82 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 82 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 82 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 82 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 82nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
