KEMET 12 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Subtotal (1 pack of 100 units)*

£1.30

(exc. VAT)

£1.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,500 unit(s) ready to ship
  • Plus 417,700 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.013£1.30

*price indicative

Packaging Options:
RS Stock No.:
801-5325
Mfr. Part No.:
C0603C123K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

12nF

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Standards/Approvals

IPC-7351, EIA 624, EIA 556, EIA 481, J-STD-020

Width

0.8mm

Height

0.8mm

Length

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

The KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer high thermal stability.

High ripple current capability and an extremely low ESR and ESL

−55°C to +125°C operating temperature range

Non-polar device, minimizing installation concerns

Temperature stable dielectric

100% pure matte tin-plated termination finish allowing for excellent solderability

Related links