KEMET 820 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Mount
- RS Stock No.:
- 801-5265
- Mfr. Part No.:
- C0603C821J5GACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 50 units)*
£2.30
(exc. VAT)
£2.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 750 | £0.046 | £2.30 |
| 800 - 1950 | £0.014 | £0.70 |
| 2000 + | £0.011 | £0.55 |
*price indicative
- RS Stock No.:
- 801-5265
- Mfr. Part No.:
- C0603C821J5GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 820pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 820pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Width 0.8mm | ||
Length 1.6mm | ||
Height 0.8mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Kemet 0603 C0G and X5R dielectric
X5R dielectric series is semi-stable due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
Related links
- KEMET 820 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 820 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 820 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 820 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 820 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- Murata 820 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 820 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 820 pF Multilayer Ceramic Capacitor ±5 %, Surface
